-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 105 MSPS Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9432BSVZ-105-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$88.8324 / $103.5300 | Buy Now |
DISTI #
584-AD9432BSVZ-105
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 105MSPS ADC RoHS: Compliant | 15 |
|
$88.8400 / $103.5100 | Buy Now |
|
Analog Devices Inc | 12 BIT 105MSPS ADC Min Qty: 1 Package Multiple: 1 | 979 |
|
$61.3400 / $103.5300 | Buy Now |
DISTI #
25280863
|
Verical | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin TQFP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 973 |
|
$84.7821 / $93.1408 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 12BIT 105MSPS 52TQFP | 979 |
|
RFQ | |
DISTI #
AD9432BSVZ-105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$86.4800 / $99.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9432BSVZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9432BSVZ-105
Analog Devices Inc
12-Bit, 105 MSPS Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | SV-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9432BSVZ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9432BSVZ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9433BSQZ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9433BSQZ-125 |
AD9432BST-100 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9432BST-100 |
AD9433BSQ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9433BSQ-125 |
AD9432BSQZ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9432BSQZ-105 |
AD9432BST-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9432BST-105 |
AD9432BSTZ-80 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9432BSTZ-80 |
AD9433BSVZ-105 | 12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9433BSVZ-105 |
AD9433BST-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9433BST-125 |
AD9433BSQ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9433BSQ-105 |
AD9432BST-80 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSVZ-105 vs AD9432BST-80 |