Part Details for AD9432BST-105 by Analog Devices Inc
Overview of AD9432BST-105 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9432BST-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 52 Pin, QFP | 36 |
|
$103.7920 / $129.7400 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 52 Pin, QFP | 74 |
|
$100.5485 / $129.7400 | Buy Now |
|
Chip1Cloud | 12-Bit, 80 MSPS/105 MSPS A/D Converter | 11000 |
|
RFQ |
Part Details for AD9432BST-105
AD9432BST-105 CAD Models
AD9432BST-105 Part Data Attributes
|
AD9432BST-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9432BST-105
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD9432BST-105
This table gives cross-reference parts and alternative options found for AD9432BST-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9432BST-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9433BSQZ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9433BSQZ-125 |
AD9432BST-100 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9432BST-100 |
AD9432BSVZ-105 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9432BSVZ-105 |
AD9433BSQ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9433BSQ-125 |
AD9432BSQZ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9432BSQZ-105 |
AD9432BSTZ-80 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9432BSTZ-80 |
AD9433BSVZ-105 | 12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter | Analog Devices Inc | AD9432BST-105 vs AD9433BSVZ-105 |
AD9433BST-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9433BST-125 |
AD9433BSQ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9433BSQ-105 |
AD9432BST-80 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BST-105 vs AD9432BST-80 |