Part Details for AD9281ARS by Analog Devices Inc
Overview of AD9281ARS by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9281ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9281ARS-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SSOP Min Qty: 19 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1051 In Stock |
|
$15.8300 | Buy Now |
DISTI #
AD9281ARS-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SSOP Min Qty: 19 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8183 | Buy Now |
DISTI #
584-AD9281ARS
|
Mouser Electronics | Analog to Digital Converters - ADC DUAL CHANNEL 8 BIT RESOLUTION CMOS ADC RoHS: Not Compliant | 0 |
|
$16.0500 / $17.1700 | Order Now |
DISTI #
V36:1790_06216072
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 28Msps 8-bit Parallel 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1728 | Americas - 129 |
|
$10.8430 / $11.1980 | Buy Now |
|
Analog Devices Inc | DUAL CHANNEL 8 BIT RESOLUTION Min Qty: 1 Package Multiple: 47 | 0 |
|
$10.4100 / $15.3500 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Dual, 8 Bit, 28 Pin, SSOP | 41 |
|
$9.8085 / $15.0900 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 8 Bit, 28 Pin, SSOP | 350 |
|
$5.3625 / $9.7500 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 8 Bit, 28 Pin, SSOP | 21 |
|
$11.1760 / $13.5925 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO28 RoHS: Not Compliant Status: Active Min Qty: 1 | 1051 |
|
$13.5900 / $15.9800 | Buy Now |
Part Details for AD9281ARS
AD9281ARS CAD Models
AD9281ARS Part Data Attributes:
|
AD9281ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9281ARS
Analog Devices Inc
Dual Channel 8-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 28 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD9281ARS
This table gives cross-reference parts and alternative options found for AD9281ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9281ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9281ARSZ | Dual Channel 8-Bit Resolution CMOS ADC | Analog Devices Inc | AD9281ARS vs AD9281ARSZ |
AD9281ARSZRL | Dual Channel 8-Bit Resolution CMOS ADC | Analog Devices Inc | AD9281ARS vs AD9281ARSZRL |
AD9281ARSRL | Dual Channel 8-Bit Resolution CMOS ADC | Analog Devices Inc | AD9281ARS vs AD9281ARSRL |