-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel 8-Bit Resolution CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9891
|
Newark | Adc, 8Bit, 28Msps, Ssop-28, Resolution (Bits):8Bit, Sampling Rate:28Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD9281ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$12.5100 / $16.9500 | Buy Now |
DISTI #
AD9281ARSZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$11.2620 / $16.3100 | Buy Now |
DISTI #
584-AD9281ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT DUAL RESOLUTION CMOS ADC RoHS: Compliant | 207 |
|
$10.7400 / $16.3000 | Buy Now |
|
Analog Devices Inc | 8 BIT DUAL RESOLUTION CMOS ADC Min Qty: 1 Package Multiple: 47 | 843 |
|
$7.3100 / $16.3100 | Buy Now |
DISTI #
25631151
|
Verical | 2-Channel Dual ADC Pipelined 28Msps 8-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 799 |
|
$10.9857 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$9.5300 / $11.2100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$17.7642 | Buy Now |
DISTI #
AD9281ARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$10.0600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9281ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9281ARSZ
Analog Devices Inc
Dual Channel 8-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 28 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9281ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9281ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9281ARSZRL | Dual Channel 8-Bit Resolution CMOS ADC | Analog Devices Inc | AD9281ARSZ vs AD9281ARSZRL |
AD9281ARS | Dual Channel 8-Bit Resolution CMOS ADC | Analog Devices Inc | AD9281ARSZ vs AD9281ARS |