-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40/60/80 MSPS A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7790
|
Newark | Adc, 8-Bit, 40Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:40Msps, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Ssop Rohs Compliant: Yes |Analog Devices AD9057BRSZ-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$7.9800 / $11.1600 | Buy Now |
DISTI #
AD9057BRSZ-40-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
37 In Stock |
|
$6.0949 / $10.7400 | Buy Now |
DISTI #
584-AD9057BRSZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 60 MSPS ADC RoHS: Compliant | 273 |
|
$6.0900 / $10.7300 | Buy Now |
|
Analog Devices Inc | 8 BIT 60 MSPS ADC Min Qty: 1 Package Multiple: 66 | 800 |
|
$4.1600 / $10.7400 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$5.5400 / $6.5200 | Buy Now |
|
Ameya Holding Limited | AD9057BRSZ-40 40Msps 8 位 视频模数转换器, 2LSB误差, 并行接口, 5 V, 20针 SSOP封装 | 800 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 90 |
|
$12.5096 | Buy Now |
|
LCSC | 8Bit 5V 40MHz Parallel SSOP-20-208mil Analog To Digital Converters (ADCs) ROHS | 1 |
|
$5.3559 / $7.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9057BRSZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9057BRSZ-40
Analog Devices Inc
8-Bit, 40/60/80 MSPS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9057BRSZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRSZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9057BRSZ-RL40 | 8-Bit, 40/60/80 MSPS A/D Converter | Analog Devices Inc | AD9057BRSZ-40 vs AD9057BRSZ-RL40 |