Converters
AD9057BRSZ-60
Description: 8-Bit, 40/60/80 MSPS A/D Converter

Overview of AD9057BRSZ-60 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9057BRSZ-RL60 Analog Devices 8 BIT 60 MSPS ADC
AD9057BRSZ-80 Analog Devices 8 BIT 80 MSPS ADC
AD9057BRSZ-RL40 Analog Devices 8 BIT 40 MSPS ADC

Price & Stock for AD9057BRSZ-60 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7791
Newark Adc, 8-Bit, 60Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:60Msps, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Ssop Rohs Compliant: Yes |Analog Devices AD9057BRSZ-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.7300
  • 10 $9.8600
  • 25 $9.4500
  • 50 $8.9800
  • 132 $8.5000
  • 264 $8.1800
  • 528 $7.8600
$7.8600 / $10.7300 Buy Now
DISTI # 505-AD9057BRSZ-60-ND
DigiKey IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 208
In Stock
  • 1 $13.4700
  • 10 $9.5430
  • 25 $8.5312
  • 100 $7.4015
  • 250 $6.8544
  • 500 $6.5213
  • 1,000 $6.3250
$6.3250 / $13.4700 Buy Now
DISTI # 584-AD9057BRSZ-60
Mouser Electronics Analog to Digital Converters - ADC 8 BIT 60 MSPS ADC RoHS: Compliant 93
  • 1 $11.9500
  • 10 $9.5500
  • 25 $8.5400
  • 100 $8.2200
  • 264 $6.5200
  • 528 $6.3200
$6.3200 / $11.9500 Buy Now
DISTI # E54:1762_00108378
Arrow Electronics 1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Europe - 4
  • 1 $10.1910
  • 10 $8.6560
  • 25 $7.8890
  • 100 $6.5790
  • 264 $6.3060
  • 528 $6.1360
$6.1360 / $10.1910 Buy Now
Analog Devices Inc 8 BIT 60 MSPS ADC Package Multiple: 66 702
  • 1 $13.4700
  • 10 $9.5430
  • 25 $8.5312
  • 100 $7.4015
  • 250 $6.8544
  • 500 $6.5213
  • 1,000 $6.3250
$6.3250 / $13.4700 Buy Now
DISTI # 25965843
Verical 1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Americas - 594
  • 66 $7.2286
$7.2286 Buy Now
DISTI # 77898404
Verical 1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 Americas - 4
  • 1 $10.1910
  • 10 $8.6560
  • 25 $7.8890
  • 100 $6.5790
  • 264 $6.3060
  • 528 $6.1360
$6.1360 / $10.1910 Buy Now
DISTI # AD9057BRSZ-60
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 66 0
  • 66 $7.0700
  • 100 $6.8900
  • 500 $6.7000
  • 1,000 $6.6200
$6.6200 / $7.0700 Buy Now

CAD Models for AD9057BRSZ-60 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9057BRSZ-60 by Analog Devices Inc

AD9057BRSZ-60
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
MO-150AE, SSOP-20
Pin Count
20
Manufacturer Package Code
RS-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Linearity Error-Max (EL)
0.7812%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
60 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. AD9057BRSZ-60
    Analog Devices Inc
    8-Bit, 40/60/80 MSPS A/D Converter
    VS

Alternate Parts for AD9057BRSZ-60

This table gives cross-reference parts and alternative options found for AD9057BRSZ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRSZ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9057BRSZ-RL60 8-Bit, 40/60/80 MSPS A/D Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRSZ-RL60
AD9057BRS-60 IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-60
Part Number Description Manufacturer Compare
AD9057BRSZ-80 8-Bit, 40/60/80 MSPS A/D Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRSZ-80
AD9057BRS-60 IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-60
AD9057BRS-RL80 IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-RL80
AD9057BRS IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS
AD9057BRSZ-40 8-Bit, 40/60/80 MSPS A/D Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRSZ-40
AD9057BRS-RL40 IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-RL40
AD9057BRS-REEL IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-REEL
AD9057BRS-40 IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRS-40
AD9057BRSZ-RL60 8-Bit, 40/60/80 MSPS A/D Converter Analog Devices Inc AD9057BRSZ-60 vs AD9057BRSZ-RL60

Related Parts for AD9057BRSZ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9057BRSZ-60 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9057BRSZ-60 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9057BRSZ-60 would you like to use for your alert(s)?
  • Please alert me when AD9057BRSZ-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9057BRSZ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9057BRSZ-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9057BRSZ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9057BRSZ-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9057BRSZ-60 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: