Part Details for AD9057BRS-60 by Analog Devices Inc
Overview of AD9057BRS-60 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9057BRS-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9057 - ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$8.0300 / $9.4500 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT 60MSPS 20-SSOP | 4800 |
|
RFQ |
Part Details for AD9057BRS-60
AD9057BRS-60 CAD Models
AD9057BRS-60 Part Data Attributes
|
AD9057BRS-60
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9057BRS-60
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD9057BRS-60
This table gives cross-reference parts and alternative options found for AD9057BRS-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRS-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9057BRS-RL60 | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | Analog Devices Inc | AD9057BRS-60 vs AD9057BRS-RL60 |
AD9057BRSZ-60 | 8-Bit, 40/60/80 MSPS A/D Converter | Analog Devices Inc | AD9057BRS-60 vs AD9057BRSZ-60 |
AD9057BRSZ-RL60 | 8-Bit, 40/60/80 MSPS A/D Converter | Analog Devices Inc | AD9057BRS-60 vs AD9057BRSZ-RL60 |