There are no models available for this part yet.
Overview of AD8567ACP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD8567ACP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 3248 |
|
RFQ |
CAD Models for AD8567ACP by Analog Devices Inc
Part Data Attributes for AD8567ACP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
LEADLESS FRAME, CSP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Bias Current-Max (IIB) @25C
|
0.6 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-XQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Slew Rate-Min
|
4 V/us
|
Slew Rate-Nom
|
6 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
3000
|
Wideband
|
NO
|
Width
|
4 mm
|
Alternate Parts for AD8567ACP
This table gives cross-reference parts and alternative options found for AD8567ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8567ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8567ACPZ-R2 | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP vs AD8567ACPZ-R2 |
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Analog Devices Inc | AD8567ACP vs AD8567ACPZ-REEL7 |
AD8567ACPZ-REEL | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP vs AD8567ACPZ-REEL |
AD8567ARUZ | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP vs AD8567ARUZ |
AD8567ACPZ-REEL | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP vs AD8567ACPZ-REEL |
AD8567ARUZ-REEL | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP vs AD8567ARUZ-REEL |
AD8567ARU-REEL | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | AD8567ACP vs AD8567ARU-REEL |
AD8567ACP-REEL7 | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP vs AD8567ACP-REEL7 |
AD8567ARU-REEL | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8567ACP vs AD8567ARU-REEL |
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP vs AD8567ACPZ-REEL7 |