There are no models available for this part yet.
Overview of AD8567ARU-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD8567ARU-REEL by Rochester Electronics LLC
Part Data Attributes for AD8567ARU-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
6 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
5000
|
Width
|
4.4 mm
|
Alternate Parts for AD8567ARU-REEL
This table gives cross-reference parts and alternative options found for AD8567ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8567ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8567ARU | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8567ARU-REEL vs AD8567ARU |
AD8567ARUZ-REEL | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ARU-REEL vs AD8567ARUZ-REEL |
AD8567ARUZ | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ARU-REEL vs AD8567ARUZ |
AD8567ARU-REEL | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8567ARU-REEL vs AD8567ARU-REEL |
Related Parts for AD8567ARU-REEL
-
AD8632ARM-REELOperational Amplifiers
-
AD8362ARU-REEL7Other Analog ICs
-
AD7606BSTZ-4RLAnalog to Digital Converters
-
ADG736BRMMultiplexers or Switches
-
ADM211EARSLine Driver or Receivers
-
AD627BRZInstrumentation Amplifiers
-
AD8582AR-REELDigital to Analog Converters
-
AD688SQVoltage References
-
AD8402AR50-REELDigital Potentiometers