Part Details for AD8392AACPZ-R7 by Analog Devices Inc
Results Overview of AD8392AACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8392AACPZ-R7 Information
AD8392AACPZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8392AACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8392AACPZ-R7CT-ND
|
DigiKey | IC TRANSCEIVER 2/0 32LFCSPWQ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2720 In Stock |
|
$2.9125 / $7.1600 | Buy Now |
DISTI #
584-AD8392AACPZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Analog Devices Inc | Dual Port ADSL/ADSL+Line Drive Min Qty: 1 Package Multiple: 1500 | 2044 |
|
$2.2100 / $7.1600 | Buy Now |
DISTI #
26616924
|
Verical | ADSL Driver Quad 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.9308 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 23488 |
|
$2.4500 / $3.0600 | Buy Now |
Part Details for AD8392AACPZ-R7
AD8392AACPZ-R7 CAD Models
AD8392AACPZ-R7 Part Data Attributes
|
AD8392AACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8392AACPZ-R7
Analog Devices Inc
Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 515 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 5 mm |
Alternate Parts for AD8392AACPZ-R7
This table gives cross-reference parts and alternative options found for AD8392AACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392AACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8392ACP-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier | AD8392AACPZ-R7 vs AD8392ACP-REEL |
AD8392AACPZ-RL | Analog Devices Inc | Check for Price | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | AD8392AACPZ-R7 vs AD8392AACPZ-RL |
AD8392ACPZ-RL7 | Analog Devices Inc | Check for Price | IC TRIPLE OP-AMP, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24, Operational Amplifier | AD8392AACPZ-R7 vs AD8392ACPZ-RL7 |
AD8392AACPZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8392AACPZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output impedance within the recommended range. Additionally, avoid capacitive loading on the output and ensure that the device is operated within its recommended operating conditions.
-
The maximum power dissipation of the AD8392AACPZ-R7 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions.
-
The AD8392AACPZ-R7 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for guidance on operating the device in high-temperature environments.
-
To troubleshoot oscillations or instability issues, check the PCB layout, ensure that the compensation network is correct, and verify that the input and output impedance are within the recommended range. Also, check for any capacitive loading on the output and ensure that the device is operated within its recommended operating conditions. If the issue persists, consult the application notes and contact Analog Devices' technical support for further assistance.