Part Details for AD8383ACPZ by Analog Devices Inc
Overview of AD8383ACPZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for AD8383ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8383ACPZ-ND
|
DigiKey | IC DRVR DECIMATING LCD 48LFCSP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
14 In Stock |
|
$8.8380 / $9.7800 | Buy Now |
|
Rochester Electronics | Liquid Crystal Driver, 6-Segment, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5598 |
|
$5.1400 / $6.0500 | Buy Now |
Part Details for AD8383ACPZ
AD8383ACPZ CAD Models
AD8383ACPZ Part Data Attributes:
|
AD8383ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8383ACPZ
Analog Devices Inc
IC LIQUID CRYSTAL DISPLAY DRIVER, QCC48, 7 X 7 MM, 0.85 MM HEIGHT, MO-220VKKD-2, LFCSP-48, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Nom | 15.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |