-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9717
|
Newark | Demodulator, 800Mhz To 2.7Ghz, Tssop, Frequency Min:800Mhz, Frequency Max:2.7Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8347ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$11.5300 / $16.2800 | Buy Now |
DISTI #
505-AD8347ARUZ-ND
|
DigiKey | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
476 In Stock |
|
$11.1009 / $16.0800 | Buy Now |
DISTI #
584-AD8347ARUZ
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE DEMODULATOR RoHS: Compliant | 62 |
|
$11.0900 / $15.6500 | Buy Now |
|
Analog Devices Inc | TSSOP DIRECT QUADRATURE DEMODU Min Qty: 1 Package Multiple: 50 | 1549 |
|
$7.2000 / $16.0800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | DEMODULATOR, QUADRAPHASE, 800MHZ MIN, 2700MHZ MAX | 182 |
|
$8.1075 / $14.1000 | Buy Now |
|
Quest Components | DEMODULATOR, QUADRAPHASE, 800MHZ MIN, 2700MHZ MAX | 25 |
|
$11.3868 / $13.8488 | Buy Now |
|
Rochester Electronics | AD8347 - RF / IF Quadrature Demodulator RoHS: Compliant Status: Active Min Qty: 1 | 1544 |
|
$9.4000 / $11.0500 | Buy Now |
|
Ameya Holding Limited | AD8347ARUZ, 正交 解调器, 39.5dB, 65MHz, 28针 TSSOP封装 | 1546 |
|
RFQ | |
|
ComSIT USA | 0.8 GHZ TO 2.7 GHZ DIRECT CONVERSION QUADRATURE DEMODULATOR Demodulator, Quadraphase, 800MHz Min, 2700MHz Max RoHS: Compliant | Europe - 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8347ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8347ARUZ
Analog Devices Inc
800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153AE, RU-28, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.4 |
This table gives cross-reference parts and alternative options found for AD8347ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8347ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8347ARU-REEL7 | 800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator | Analog Devices Inc | AD8347ARUZ vs AD8347ARU-REEL7 |
AD8347ARU-REEL | 800MHz - 2700MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR, MO-153AE, RU-28, TSSOP-28 | Analog Devices Inc | AD8347ARUZ vs AD8347ARU-REEL |