Part Details for AD8347ARU-REEL by Analog Devices Inc
Overview of AD8347ARU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8347ARU-REEL
AD8347ARU-REEL CAD Models
AD8347ARU-REEL Part Data Attributes:
|
AD8347ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8347ARU-REEL
Analog Devices Inc
800MHz - 2700MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR, MO-153AE, RU-28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153AE, RU-28, TSSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for AD8347ARU-REEL
This table gives cross-reference parts and alternative options found for AD8347ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8347ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8347ARUZ | 800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator | Analog Devices Inc | AD8347ARU-REEL vs AD8347ARUZ |