Part Details for AD8345ARE-REEL by Analog Devices Inc
Overview of AD8345ARE-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8345ARE-REEL
AD8345ARE-REEL CAD Models
AD8345ARE-REEL Part Data Attributes
|
AD8345ARE-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8345ARE-REEL
Analog Devices Inc
RF/Microwave Modulator/Demodulator, 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 140 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AD8345ARE-REEL
This table gives cross-reference parts and alternative options found for AD8345ARE-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8345ARE-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8345ARE-REEL7 | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345ARE-REEL vs AD8345ARE-REEL7 |
AD8345AREZ-REEL7 | 140MHz - 1000MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345ARE-REEL vs AD8345AREZ-REEL7 |
AD8345AREZ | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345ARE-REEL vs AD8345AREZ |