-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140 MHz TO 1000 MHz Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9713
|
Newark | Modulator, 140Mhz To 1Ghz, Tssop-Ep, Frequency Min:140Mhz, Frequency Max:1Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8345AREZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$9.6800 / $12.4100 | Buy Now |
DISTI #
505-AD8345AREZ-ND
|
DigiKey | RF MODULATOR 140MHZ-1GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
135 In Stock |
|
$9.1625 / $16.2000 | Buy Now |
DISTI #
V99:2348_06214483
|
Arrow Electronics | Quadrature Mod 80MHz 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 35 |
|
$8.8390 / $14.9150 | Buy Now |
|
Analog Devices Inc | HTSSOP 300-1000MHz Quadrature Package Multiple: 96 | 1851 |
|
$6.1700 / $7.1500 | Buy Now |
DISTI #
84438775
|
Verical | Quadrature Mod 80MHz 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 35 |
|
$8.8390 / $14.9150 | Buy Now |
DISTI #
80898461
|
Verical | Quadrature Mod 80MHz 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2403 | Americas - 7 |
|
$17.5348 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR | 14 |
|
$7.9300 / $11.8950 | Buy Now |
|
Quest Components | 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR | 1 |
|
$15.7500 / $16.8750 | Buy Now |
|
Rochester Electronics | AD8345 - 140MHz - 1000MHz RF/MICROWAVE QUADRAPHASE MODULATOR RoHS: Compliant Status: Active Min Qty: 1 | 123 |
|
$7.6600 / $9.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8345AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8345AREZ
Analog Devices Inc
140 MHz TO 1000 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 140 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AD8345AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8345AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8345ARE-REEL | RF/Microwave Modulator/Demodulator, 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345AREZ vs AD8345ARE-REEL |
AD8345ARE | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ vs AD8345ARE |
AD8345AREZ-REEL7 | 140MHz - 1000MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345AREZ vs AD8345AREZ-REEL7 |
AD8345AREZ-RL7 | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ vs AD8345AREZ-RL7 |