There are no models available for this part yet.
Overview of AD8328ACP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8328ACP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Driver, 1 Func, 1 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2450 |
|
$1.5100 / $1.7700 | Buy Now |
CAD Models for AD8328ACP by Analog Devices Inc
Part Data Attributes for AD8328ACP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
LFCSP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for AD8328ACP
This table gives cross-reference parts and alternative options found for AD8328ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8328ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8328ACP-REEL7 | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACP vs AD8328ACP-REEL7 |
AD8328ACP-REEL | LINE DRIVER, QCC20, LFCSP-20 | Rochester Electronics LLC | AD8328ACP vs AD8328ACP-REEL |
AD8328ACPZ-REEL | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACP vs AD8328ACPZ-REEL |
AD8328ACPZ-REEL7 | LINE DRIVER, QCC20, LFCSP-20 | Rochester Electronics LLC | AD8328ACP vs AD8328ACPZ-REEL7 |
AD8328ACPZ | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACP vs AD8328ACPZ |
Related Parts for AD8328ACP
-
AD8391ARZLine Driver or Receivers
-
AD8264ACPZOther Analog ICs
-
ADC-207MMAnalog to Digital Converters
-
ADM8830ACP-REELSwitching Regulator or Controllers
-
AD8512ARM-REELOperational Amplifiers
-
AD5343BRUDigital to Analog Converters
-
AD8210WYRZ-R7Power Management Circuits
-
ADG201HSJNMultiplexers or Switches
-
AP7361C-33SPR-13Linear Regulator ICs