Part Details for AD8324JRQZ-REEL7 by Analog Devices Inc
Overview of AD8324JRQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AD8324JRQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8324JRQZ-REEL7CT-ND
|
DigiKey | IC VIDEO LINE DRVR/TRANS 20QSOP Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.2825 / $3.4087 | Buy Now |
DISTI #
584-AD8324JRQZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver RoHS: Compliant | 0 |
|
$3.2800 / $6.0000 | Order Now |
|
Analog Devices Inc | Low Cost 3.3V Cable Line Drive Min Qty: 1000 Package Multiple: 1000 | 6200 |
|
$3.2825 / $6.0100 | Buy Now |
|
Rochester Electronics | AD8234 - 3.3 V Upstream Cable Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 3442 |
|
$3.1000 / $3.6500 | Buy Now |
|
Chip1Cloud | IC LINE DRIVER CBL 3.3V 20QSOP | 1800 |
|
RFQ |
Part Details for AD8324JRQZ-REEL7
AD8324JRQZ-REEL7 CAD Models
AD8324JRQZ-REEL7 Part Data Attributes:
|
AD8324JRQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8324JRQZ-REEL7
Analog Devices Inc
3.3 V DOCSIS 2.0 Upstream Cable Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for AD8324JRQZ-REEL7
This table gives cross-reference parts and alternative options found for AD8324JRQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8324JRQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX236CWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD8324JRQZ-REEL7 vs MAX236CWG+T |
MAX208CDBR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70 | Texas Instruments | AD8324JRQZ-REEL7 vs MAX208CDBR |
SN75189ADG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | AD8324JRQZ-REEL7 vs SN75189ADG4 |
MAX206EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | AD8324JRQZ-REEL7 vs MAX206EEWG+T |
ADM208EARUZ | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | AD8324JRQZ-REEL7 vs ADM208EARUZ |
ADM208EARZ-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | AD8324JRQZ-REEL7 vs ADM208EARZ-REEL |
MAX207EEAG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | AD8324JRQZ-REEL7 vs MAX207EEAG+T |
MAX208CNG+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD8324JRQZ-REEL7 vs MAX208CNG+ |
MAX208ECWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD8324JRQZ-REEL7 vs MAX208ECWG+T |
MAX208IDWR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | Texas Instruments | AD8324JRQZ-REEL7 vs MAX208IDWR |