-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V DOCSIS 2.0 Upstream Cable Line Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8324ACPZ-ND
|
DigiKey | IC VIDEO LINE DRVR/TRANS 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
160 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
584-AD8324ACPZ
|
Mouser Electronics | Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver RoHS: Compliant | 467 |
|
$2.3000 / $5.0500 | Buy Now |
DISTI #
E54:1762_00109033
|
Arrow Electronics | SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 110 |
|
$2.2860 / $4.2740 | Buy Now |
DISTI #
V99:2348_06214389
|
Arrow Electronics | SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1744 | Americas - 2 |
|
$0.5595 / $2.4309 | Buy Now |
|
Analog Devices Inc | Low Cost 3.3V Cable Line Drive Min Qty: 1 Package Multiple: 490 | 1504 |
|
$1.6400 / $5.0600 | Buy Now |
DISTI #
78811899
|
Verical | SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 110 |
|
$2.2860 / $4.2740 | Buy Now |
|
Quest Components | 529 |
|
$2.8116 / $5.1120 | Buy Now | |
|
Rochester Electronics | AD8234 - 3.3 V Upstream Cable Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 5485 |
|
$2.3400 / $2.7600 | Buy Now |
|
Chip1Cloud | IC LINE DRIVER CATV 3.3V 20LFCSP | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8324ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8324ACPZ
Analog Devices Inc
3.3 V DOCSIS 2.0 Upstream Cable Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, 4 X 4 MM, MO-220VGGD-1, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8324ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8324ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8324ACPZ-REEL7 | 3.3 V DOCSIS 2.0 Upstream Cable Line Driver | Analog Devices Inc | AD8324ACPZ vs AD8324ACPZ-REEL7 |