-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Distortion, Dual-Channel, Audio Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8273ARZ-R7TR-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7941 / $2.9411 | Buy Now |
DISTI #
584-AD8273ARZ-R7
|
Mouser Electronics | Audio Amplifiers Very Low Distortion, Dual-Channel, Audio Difference Amplifier RoHS: Compliant | 0 |
|
$2.7900 / $2.9400 | Order Now |
|
Analog Devices Inc | 10MHz Low Distortion Dual Chan Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$2.7941 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8273ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8273ARZ-R7
Analog Devices Inc
Very Low Distortion, Dual-Channel, Audio Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8273ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8273ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8273ARZ | Very Low Distortion, Dual-Channel, Audio Difference Amplifier | Analog Devices Inc | AD8273ARZ-R7 vs AD8273ARZ |
AD8273ARZ-R7 | DUAL OP-AMP, 700 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8273ARZ-R7 vs AD8273ARZ-R7 |
AD8273ARZ-RL | Very Low Distortion, Dual-Channel, Audio Difference Amplifier | Analog Devices Inc | AD8273ARZ-R7 vs AD8273ARZ-RL |