Part Details for AD8273ARZ-RL by Analog Devices Inc
Overview of AD8273ARZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8273ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8273ARZ-RLTR-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7941 | Buy Now |
DISTI #
584-AD8273ARZ-R
|
Mouser Electronics | Audio Amplifiers 10MHz Low Distortion Dual Channel Amp | 0 |
|
$2.7900 / $5.5700 | Order Now |
|
Analog Devices Inc | 10MHz Low Distortion Dual Chan Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7941 / $5.5700 | Buy Now |
Part Details for AD8273ARZ-RL
AD8273ARZ-RL CAD Models
AD8273ARZ-RL Part Data Attributes
|
AD8273ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8273ARZ-RL
Analog Devices Inc
Very Low Distortion, Dual-Channel, Audio Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Width | 3.9 mm |
Alternate Parts for AD8273ARZ-RL
This table gives cross-reference parts and alternative options found for AD8273ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8273ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8273ARZ | DUAL OP-AMP, 700 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8273ARZ-RL vs AD8273ARZ |
AD8273ARZ-R7 | Very Low Distortion, Dual-Channel, Audio Difference Amplifier | Analog Devices Inc | AD8273ARZ-RL vs AD8273ARZ-R7 |
AD8273ARZ-R7 | DUAL OP-AMP, 700 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8273ARZ-RL vs AD8273ARZ-R7 |