-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz, Rail-to-Rail FET Input Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7379
|
Newark | Opamp, 16Mhz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:16Mhz, Supply Voltage Range:± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD823ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2289 |
|
$5.8400 / $8.3400 | Buy Now |
DISTI #
505-AD823ARZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5217 In Stock |
|
$4.5541 / $8.0300 | Buy Now |
DISTI #
584-AD823ARZ
|
Mouser Electronics | Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP RoHS: Compliant | 12719 |
|
$4.4500 / $8.0000 | Buy Now |
DISTI #
A01:0375_00108217
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks | Asia - 19012 |
|
$4.1730 / $5.4450 | Buy Now |
DISTI #
E54:1762_00108217
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 440 |
|
$4.0520 / $6.9200 | Buy Now |
|
Analog Devices Inc | DUAL FET R-TO-R 16MHZ AMP Min Qty: 1 Package Multiple: 98 | 1044 |
|
$3.2800 / $8.0300 | Buy Now |
DISTI #
77251415
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 19012 |
|
$4.1730 / $5.4450 | Buy Now |
DISTI #
80898332
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 440 |
|
$4.0520 / $6.9200 | Buy Now |
DISTI #
AD823ARZ
|
TME | IC: operational amplifier, 16MHz, Ch: 2, SO8, ±1.5÷18VDC,3÷36VDC Min Qty: 1 | 25 |
|
$1.9600 / $2.9400 | Buy Now |
|
ComSIT USA | DUAL, 16 MHZ, RAIL-TO-RAIL FET INPUT AMPLIFIER Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 51 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD823ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823ARZ
Analog Devices Inc
16 MHz, Rail-to-Rail FET Input Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 17 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD823ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD823ARZ-RL | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ vs AD823ARZ-RL |
AD823AR-REEL7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ vs AD823AR-REEL7 |
AD823AR | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ vs AD823AR |
AD823ARZ | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823ARZ vs AD823ARZ |
AD823ARZ-REEL | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD823ARZ vs AD823ARZ-REEL |
AD823ARZ-R7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823ARZ vs AD823ARZ-R7 |
AD823ARZ-R7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ vs AD823ARZ-R7 |
AD823ARZ-REEL7 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD823ARZ vs AD823ARZ-REEL7 |