Part Details for OP2177ARMZ-R2 by Analog Devices Inc
Overview of OP2177ARMZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP2177ARMZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP 1.3MHZ 8MSOP | 266600 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for OP2177ARMZ-R2
OP2177ARMZ-R2 CAD Models
OP2177ARMZ-R2 Part Data Attributes
|
OP2177ARMZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP2177ARMZ-R2
Analog Devices Inc
IC DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for OP2177ARMZ-R2
This table gives cross-reference parts and alternative options found for OP2177ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP2177ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP2177ARMZ-REEL | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | OP2177ARMZ-R2 vs OP2177ARMZ-REEL |
OP2177ARM-R2 | DUAL OP-AMP, 100uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | OP2177ARMZ-R2 vs OP2177ARM-R2 |
OP2177ARMZ-R7 | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | OP2177ARMZ-R2 vs OP2177ARMZ-R7 |
OP2177ARM-REEL | OP2177: Precision Low Noise, Low Input Bias Current Dual Op Amp, 8 ld MSOP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP2177ARMZ-R2 vs OP2177ARM-REEL |
OP2177ARMZ-REEL | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | Analog Devices Inc | OP2177ARMZ-R2 vs OP2177ARMZ-REEL |