Part Details for AD816AVR by Analog Devices Inc
Overview of AD816AVR by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD816AVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 20 |
|
$17.7645 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 360 |
|
$5.8190 / $10.1200 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 273 |
|
$19.7579 / $25.4940 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 621 |
|
$20.4975 / $27.3300 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 351 |
|
$21.1808 / $27.3300 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 14 Pin, Plastic, SIP | 80 |
|
$23.2305 / $27.3300 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PSFM15 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$18.2300 / $21.4400 | Buy Now |
Part Details for AD816AVR
AD816AVR CAD Models
AD816AVR Part Data Attributes:
|
AD816AVR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD816AVR
Analog Devices Inc
IC LINE TRANSCEIVER, PSFM15, D2PAK-15, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 15 | |
Manufacturer Package Code | VR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PSFM-G15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for AD816AVR
This table gives cross-reference parts and alternative options found for AD816AVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD816AVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1501CM | DUAL LINE TRANSCEIVER, PDSO20, SO-20 | Intersil Corporation | AD816AVR vs EL1501CM |
THS6002IDWPRG4 | Dual Differential Line Driver/Receiver 20-SO PowerPAD | Texas Instruments | AD816AVR vs THS6002IDWPRG4 |
THS6002CDWPG4 | Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 | Texas Instruments | AD816AVR vs THS6002CDWPG4 |
THS6002IDWPG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | AD816AVR vs THS6002IDWPG4 |