Part Details for AD8141ACPZ-RL by Analog Devices Inc
Overview of AD8141ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8141ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8141ACPZ-RL-ND
|
DigiKey | IC AMP DRIVER 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4046 | Buy Now |
DISTI #
584-AD8141ACPZ-R
|
Mouser Electronics | Video Amplifiers Low Cost, Triple Differential Drivers for Wideband Video RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Analog Devices Inc | Low Cost CAT5 Driver Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7700 / $2.4046 | Buy Now |
Part Details for AD8141ACPZ-RL
AD8141ACPZ-RL CAD Models
AD8141ACPZ-RL Part Data Attributes:
|
AD8141ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8141ACPZ-RL
Analog Devices Inc
Low Cost, Triple Differential Drivers for Wideband Video
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for AD8141ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8141ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8141ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8141ACPZ-R7 | Low Cost, Triple Differential Drivers for Wideband Video | Analog Devices Inc | AD8141ACPZ-RL vs AD8141ACPZ-R7 |
AD8141ACPZ-R2 | Low Cost, Triple Differential Drivers for Wideband Video | Analog Devices Inc | AD8141ACPZ-RL vs AD8141ACPZ-R2 |