Datasheets
AD8134ACPZ-REEL7 by:

TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24

Part Details for AD8134ACPZ-REEL7 by Rochester Electronics LLC

Overview of AD8134ACPZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8134ACPZ-REEL7 Analog Devices Triple Diff.Driver w/sync-on C
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8134ACPZ-R2 Analog Devices Triple Diff.Driver w/sync-on C

Part Details for AD8134ACPZ-REEL7

AD8134ACPZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8134ACPZ-REEL7 Part Data Attributes

AD8134ACPZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD8134ACPZ-REEL7 Rochester Electronics LLC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFN
Package Description 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24
Pin Count 24
Reach Compliance Code unknown
Differential Output YES
Driver Number of Bits 3
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER
JESD-30 Code S-XQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm

Alternate Parts for AD8134ACPZ-REEL7

This table gives cross-reference parts and alternative options found for AD8134ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8134ACP-REEL IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACP-REEL
AD8134ACPZ-R2 Triple Differential Driver With Sync-On-Common-Mode Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACPZ-R2
AD8134ACPZ-REEL Triple Differential Driver With Sync-On-Common-Mode Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACPZ-REEL
AD8134ACP-REEL7 IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACP-REEL7
Part Number Description Manufacturer Compare
AD8134ACP-REEL7 IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACP-REEL7
AD8134ACP-REEL IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACP-REEL
AD8134ACPZ-R2 Triple Differential Driver With Sync-On-Common-Mode Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACPZ-R2
AD8134ACPZ-REEL Triple Differential Driver With Sync-On-Common-Mode Analog Devices Inc AD8134ACPZ-REEL7 vs AD8134ACPZ-REEL

AD8134ACPZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8134ACPZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8134ACPZ-REEL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD8134ACPZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD8134ACPZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8134ACPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8134ACPZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8134ACPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8134ACPZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8134ACPZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: