Part Details for AD8051ARZ-REEL by Analog Devices Inc
Overview of AD8051ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8051ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7233
|
Newark | Op-Amp, 110Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:1.4Μarohs Compliant: Yes |Analog Devices AD8051ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2111 |
|
$1.4000 / $3.1300 | Buy Now |
DISTI #
AD8051ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4232 In Stock |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
584-AD8051ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp RoHS: Compliant | 2471 |
|
$1.5300 / $2.3300 | Buy Now |
|
Analog Devices Inc | SOIC Single 200MHz L/C Rail-to Min Qty: 2500 Package Multiple: 2500 | 30000 |
|
$1.5530 / $4.6200 | Buy Now |
DISTI #
26730957
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 27500 |
|
$1.7714 | Buy Now |
|
Rochester Electronics | AD8051 - Operational Amplifier, 27000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4415 |
|
$1.4600 / $1.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 110MHZ RRO 8SOIC | 85000 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for AD8051ARZ-REEL
AD8051ARZ-REEL CAD Models
AD8051ARZ-REEL Part Data Attributes
|
AD8051ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8051ARZ-REEL
Analog Devices Inc
Low Cost, High Speed, Single, Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8051ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8051ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8051ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8051ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AD8051ARZ-REEL vs AD8051ARZ |
AD8051ARZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AD8051ARZ-REEL vs AD8051ARZ-REEL7 |