Part Details for AD8044AN by Analog Devices Inc
Results Overview of AD8044AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8044AN Information
AD8044AN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8044AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | 20 |
|
$9.6450 / $14.4675 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14127 |
|
$5.4500 / $6.8100 | Buy Now |
Part Details for AD8044AN
AD8044AN CAD Models
AD8044AN Part Data Attributes
|
AD8044AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8044AN
Analog Devices Inc
IC OP-AMP, 9000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Bias Current-Max (IIB) @25C | 4.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 110 V/us | |
Slew Rate-Nom | 190 V/us | |
Supply Current-Max | 13.6 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD8044AN
This table gives cross-reference parts and alternative options found for AD8044AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8044AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8044AN | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | AD8044AN vs AD8044AN |
AD8044AN Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a star-ground layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins, and the feedback resistors should be placed close to the inverting input pin.
-
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, but may also increase noise and reduce stability. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific requirements of the application.
-
The AD8044AN can drive a maximum capacitive load of 1nF, but this may vary depending on the specific application and the frequency of operation. It is recommended to use a series resistor to limit the capacitive loading and ensure stability.
-
To reduce noise and oscillations, it is recommended to use a low-noise power supply, decouple the power pins with capacitors, and use a ground plane to reduce electromagnetic interference. Additionally, the input and output traces should be kept short and away from noise sources, and the feedback resistors should be placed close to the inverting input pin.
-
The AD8044AN and AD8044AR are both quad op-amps, but they have different package types. The AD8044AN is available in a 14-pin PDIP package, while the AD8044AR is available in a 14-pin SOIC package. The electrical characteristics of the two devices are identical.