Part Details for AD7862ACHIPS-10 by Analog Devices Inc
Overview of AD7862ACHIPS-10 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7862ACHIPS-10
AD7862ACHIPS-10 CAD Models
AD7862ACHIPS-10 Part Data Attributes:
|
AD7862ACHIPS-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7862ACHIPS-10
Analog Devices Inc
Simultaneous Sampling Dual 250 kSPS 12-Bit ADC Package: CHIPS OR DIE; No of Pins: 0; Temperature Range: COMMERCIAL; Container: 45/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | X-XUUC-N | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD7862ACHIPS-10
This table gives cross-reference parts and alternative options found for AD7862ACHIPS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7862ACHIPS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7862ARS-3REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862ARS-3REEL |
AD7862SQ-10 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862SQ-10 |
AD7862ARSZ-3REEL | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862ARSZ-3REEL |
AD7862BR-10 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862BR-10 |
AD7862ARSZ-10 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862ARSZ-10 |
AD7862BRZ-10 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862BRZ-10 |
AD7862ARSZ-3 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862ARSZ-3 |
AD7862BR-3REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862BR-3REEL |
AD7862AR-3REEL | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862AR-3REEL |
AD7862ANZ-3 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7862ACHIPS-10 vs AD7862ANZ-3 |