Part Details for AD7862ANZ-3 by Analog Devices Inc
Overview of AD7862ANZ-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7862ANZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7862 - Simultaneous Sampling Dual 12-Bit ADC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$17.5800 / $20.6800 | Buy Now |
Part Details for AD7862ANZ-3
AD7862ANZ-3 CAD Models
AD7862ANZ-3 Part Data Attributes
|
AD7862ANZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7862ANZ-3
Analog Devices Inc
IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7862ANZ-3
This table gives cross-reference parts and alternative options found for AD7862ANZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7862ANZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7862ARSZ-3 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARSZ-3 |
AD7862AR-3REEL | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7862ANZ-3 vs AD7862AR-3REEL |
AD7862AN-10 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28 | Analog Devices Inc | AD7862ANZ-3 vs AD7862AN-10 |
AD7862ARS-10REEL | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARS-10REEL |
AD7862BRZ-3 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862BRZ-3 |
AD7862ARSZ-10 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARSZ-10 |
AD7862ARS-3 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARS-3 |
AD7862ARZ-2REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARZ-2REEL |
AD7862ARS-3REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARS-3REEL |
AD7862ARZ-3 | Simultaneous Sampling Dual 250 kSPS 12-Bit ADC | Analog Devices Inc | AD7862ANZ-3 vs AD7862ARZ-3 |