-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.0 V High Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9505
|
Newark | Volt Ref, 2.5V/3V, Dip, -40 To 85Deg C, Voltage Reference Type:Series - Programmable, Product Range:Ad780 Series, Initial Accuracy:5Mv, Temperature Coefficient:7Ppm/°C, Ic Case/Package:Dip, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices AD780ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4000 / $19.4000 | Buy Now |
DISTI #
505-AD780ANZ-ND
|
DigiKey | IC VREF SERIES 0.2%/0.17% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
222 In Stock |
|
$12.8876 / $18.6600 | Buy Now |
DISTI #
584-AD780ANZ
|
Mouser Electronics | Voltage References IC, 2.5/3.0 V REFERENCE RoHS: Compliant | 0 |
|
$12.8800 / $18.6500 | Order Now |
|
Analog Devices Inc | IC, 2.5/3.0 V REFERENCE Min Qty: 1 Package Multiple: 50 | 30295 |
|
$8.5700 / $18.6600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, PDIP8 | 1 |
|
$13.3425 | Buy Now |
DISTI #
AD780ANZ
|
TME | IC: voltage reference source, 2.5V,3V, ±0.2%, DIP8, tube, 10mA Min Qty: 1 | 50 |
|
$10.1000 / $13.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD780ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD780ANZ
Analog Devices Inc
2.5 V/3.0 V High Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | USER CONFIGURABLE 2.5 V/3.0 V REFERENCE VOLTAGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 7.62 mm |