Part Details for AD7785BRUZ-REEL by Analog Devices Inc
Overview of AD7785BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7785BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7050
|
Newark | Adc, 20Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):20Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7785BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2410 |
|
$7.9200 / $12.7100 | Buy Now |
DISTI #
AD7785BRUZ-REELCT-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8370 In Stock |
|
$7.2625 / $12.3200 | Buy Now |
DISTI #
584-AD7785BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Channel, 24-Bit SD ADC ,PGA &REF IC RoHS: Compliant | 6335 |
|
$7.2600 / $9.9400 | Buy Now |
DISTI #
V36:1790_06211847
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2247 | Americas - 2500 |
|
$6.9460 | Buy Now |
DISTI #
V72:2272_06211847
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2180 |
|
$7.4500 / $7.5740 | Buy Now |
|
Analog Devices Inc | 2 Channel, 24-Bit SD ADC ,PGA Min Qty: 1 Package Multiple: 2500 | 4174 |
|
$7.2625 / $12.3200 | Buy Now |
DISTI #
69101790
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2247 | Americas - 2500 |
|
$6.9460 | Buy Now |
DISTI #
67596259
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$8.6716 | Buy Now |
DISTI #
66989909
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 2180 |
|
$7.4500 / $7.5740 | Buy Now |
|
Ameya Holding Limited | IC ADC 20BIT 3CH LN LP 16-TSSOP | 4174 |
|
RFQ |
Part Details for AD7785BRUZ-REEL
AD7785BRUZ-REEL CAD Models
AD7785BRUZ-REEL Part Data Attributes
|
AD7785BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7785BRUZ-REEL
Analog Devices Inc
3-Channel, Low Noise, Low Power, 20-Bit Σ-Δ ADC with On-Chip In-Amp and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7785BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7785BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7785BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7785BRUZ | 3-Channel, Low Noise, Low Power, 20-Bit Σ-Δ ADC with On-Chip In-Amp and Reference | Analog Devices Inc | AD7785BRUZ-REEL vs AD7785BRUZ |