-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 312 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers and Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7036
|
Newark | Adc, 24Bit, 312Ksps, Tssop-28, Resolution (Bits):24Bit, Sampling Rate:312Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices AD7764BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$22.5000 / $29.9400 | Buy Now |
DISTI #
AD7764BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4567 In Stock |
|
$18.4624 / $20.2400 | Buy Now |
DISTI #
584-AD7764BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24Bit, 312ksps, 109dB Sigma Delta ADC RoHS: Compliant | 3598 |
|
$21.0800 / $28.7900 | Buy Now |
|
Analog Devices Inc | 24Bit, 312ksps, 109dB Sigma De Min Qty: 1 Package Multiple: 50 | 974 |
|
$12.8000 / $20.2400 | Buy Now |
DISTI #
AD7764BRUZ
|
TME | IC: A/D converter, Ch: 1, 24bit, 312ksps, 2.5V, TSSOP28 Min Qty: 1 | 0 |
|
$21.8000 / $30.5000 | RFQ |
|
Ameya Holding Limited | AD7764BRUZ , 24 位-Bit ADC, 差分输入, SPI接口, 28针 TSSOP封装 | 974 |
|
RFQ | |
|
ComSIT USA | 24-BIT, 312 KSPS, 109 DB DELTA SIGMA ADC, WITH ON-CHIP BUFFERS AND SERIAL INTERFACE ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO28 RoHS: Compliant | Europe - 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7764BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7764BRUZ
Analog Devices Inc
24-Bit, 312 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers and Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.276 V | |
Analog Input Voltage-Min | -3.276 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.312 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7764BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7764BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7764BRUZ-REEL7 | 24-Bit, 312 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers and Serial Interface | Analog Devices Inc | AD7764BRUZ vs AD7764BRUZ-REEL7 |