Part Details for AD7755AAN by Analog Devices Inc
Overview of AD7755AAN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7755AAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7755AAN-ND
|
DigiKey | ENERGY METERING IC Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9631 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | AD7755 - Energy Metering IC With Pulse Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9631 |
|
$1.5500 / $1.8200 | Buy Now |
|
Sense Electronic Company Limited | DIP24 | 950 |
|
RFQ |
Part Details for AD7755AAN
AD7755AAN CAD Models
AD7755AAN Part Data Attributes:
|
AD7755AAN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7755AAN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, DIP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7755AAN
This table gives cross-reference parts and alternative options found for AD7755AAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7755AAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7755AN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7755AAN vs AD7755AN |