Part Details for AD7755AN by Analog Devices Inc
Overview of AD7755AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7755AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7755AN-ND
|
DigiKey | ENERGY METERING IC Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
718 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | AD7755 - Energy Metering IC With Pulse Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 718 |
|
$1.5500 / $1.8200 | Buy Now |
|
Chip1Cloud | Energy Measurement 900ksps 16bit 24-Pin PDIP | 7550 |
|
RFQ |
Part Details for AD7755AN
AD7755AN CAD Models
AD7755AN Part Data Attributes:
|
AD7755AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7755AN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, DIP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |