Part Details for AD7721AN by Analog Devices Inc
Overview of AD7721AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7721AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7721 - ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 577 |
|
$17.4600 / $20.5500 | Buy Now |
|
Chip1Cloud | CMOS 16-Bit, 468.75 kHz, Sigma-Delta ADC | 4600 |
|
RFQ |
Part Details for AD7721AN
AD7721AN CAD Models
AD7721AN Part Data Attributes:
|
AD7721AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7721AN
Analog Devices Inc
IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.468 MHz | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7721AN
This table gives cross-reference parts and alternative options found for AD7721AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7721AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7721ARZ-REEL | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721AN vs AD7721ARZ-REEL |
AD7721SQ | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7721AN vs AD7721SQ |
AD7721AR-REEL | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDSO28, 0.300 INCH, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7721AN vs AD7721AR-REEL |
AD7721ARZ | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721AN vs AD7721ARZ |
AD7721AR | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721AN vs AD7721AR |