-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 6-Channel, Simultaneous Sampling Bipolar 16-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6925
|
Newark | Adc, 16Bit, 250Ksps, Lqfp-64, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7656BSTZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$29.2400 | Buy Now |
DISTI #
AD7656BSTZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2943 In Stock |
|
$21.4150 / $31.7900 | Buy Now |
DISTI #
584-AD7656BSTZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 6-CHANNEL 16-BIT SE BIPOLAR I.C. RoHS: Compliant | 1500 |
|
$21.2000 / $31.6400 | Buy Now |
DISTI #
V72:2272_06211458
|
Arrow Electronics | 6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 481 |
|
$21.1600 / $30.6600 | Buy Now |
|
Analog Devices Inc | 6-CHANNEL 16-BIT SE BIPOLAR I. Min Qty: 1 Package Multiple: 1500 | 589 |
|
$15.0900 / $31.7900 | Buy Now |
DISTI #
AD7656BSTZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$21.3300 | Buy Now |
|
Sense Electronic Company Limited | LQFP64 | 1500 |
|
RFQ | |
|
Win Source Electronics | 6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP T/R / IC ADC 16BIT 6CH 250KSPS 64-LQFP | 23700 |
|
$15.8270 / $23.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7656BSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7656BSTZ-REEL
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling Bipolar 16-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7656BSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7656BSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7656YSTZ-500RL7 | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656YSTZ-500RL7 |
AD7656BST | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656BST |
AD7656BSTZ-500RL7 | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656BSTZ-500RL7 |
AD7656BSTZ | 250 kSPS, 6-Channel, Simultaneous Sampling Bipolar 16-Bit ADC | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656BSTZ |
AD7656BST-500RL7 | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656BST-500RL7 |
AD7656YSTZ-REEL | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Analog Devices Inc | AD7656BSTZ-REEL vs AD7656YSTZ-REEL |