-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6923
|
Newark | Adc, 16Bit, 250Ksps, Lqfp-64, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7656ABSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$28.3100 / $36.3000 | Buy Now |
DISTI #
505-AD7656ABSTZ-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$22.0778 / $30.8800 | Buy Now |
DISTI #
584-AD7656ABSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 6Ch SimSamp Bipolar 16Bit SAR ADC RoHS: Compliant | 0 |
|
$23.2000 / $30.8800 | Order Now |
|
Analog Devices Inc | 6Ch SimSamp Bipolar 16Bit SAR Min Qty: 1 Package Multiple: 1 | 166 |
|
$14.6600 / $30.8800 | Buy Now |
DISTI #
26616479
|
Verical | 6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 155 |
|
$22.0000 / $23.2941 | Buy Now |
|
Rochester Electronics | AD7656 - 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$19.6400 / $23.1000 | Buy Now |
DISTI #
C1S103101031019
|
Chip1Stop | Hex Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 42 |
|
$23.3000 / $34.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7656ABSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7656ABSTZ
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-026-BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7656ABSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7656ABSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7656ABSTZ-RL | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC | Analog Devices Inc | AD7656ABSTZ vs AD7656ABSTZ-RL |