There are no models available for this part yet.
Overview of AD7541AKR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7541AKRZ-REEL | Analog Devices | CMOS MONOLITHIC | |
AD7541AKRZ-REEL7 | Analog Devices | CMOS MONOLITHIC IC | |
AD7541AKRZ | Analog Devices | CMOS MONOLITHIC IC |
Price & Stock for AD7541AKR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 563 |
|
RFQ | ||||
Quest Components | 12 |
|
$13.5520 / $15.2460 | Buy Now |
CAD Models for AD7541AKR-REEL by Analog Devices Inc
Part Data Attributes for AD7541AKR-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.55 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
0.6 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7541AKR-REEL
This table gives cross-reference parts and alternative options found for AD7541AKR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AKEWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | AD7541AKR-REEL vs MX7541AKEWN |
MX7541KEWN | D/A Converter | Maxim Integrated Products | AD7541AKR-REEL vs MX7541KEWN |
MP7541AKS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, | Micro Power Systems | AD7541AKR-REEL vs MP7541AKS |
LTC7541ABSW | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | AD7541AKR-REEL vs LTC7541ABSW |
HS7541ABS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | API Technologies Corp EIS (RETIRED) | AD7541AKR-REEL vs HS7541ABS |
MX7541AKCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | AD7541AKR-REEL vs MX7541AKCWN |
AD7541AKR | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | AD7541AKR-REEL vs AD7541AKR |
MX7541KCWN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Maxim Integrated Products | AD7541AKR-REEL vs MX7541KCWN+ |
MX7541AKEWN+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOP-18 | Maxim Integrated Products | AD7541AKR-REEL vs MX7541AKEWN+T |
AD7541AKRZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7541AKR-REEL vs AD7541AKRZ |