Part Details for LTC7541ABSW by Linear Technology
Overview of LTC7541ABSW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC7541ABSW
LTC7541ABSW CAD Models
LTC7541ABSW Part Data Attributes
|
LTC7541ABSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC7541ABSW
Linear Technology
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1385004 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 546 | |
CO2e (mg) | 6661.2 | |
Total Weight | 511.005 | |
Category CO2 Kg | 12.2 | |
CO2 | 6234.2609999999995 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 91 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC7541ABSW
This table gives cross-reference parts and alternative options found for LTC7541ABSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7541ABSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541AKR-REEL | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | Analog Devices Inc | LTC7541ABSW vs AD7541AKR-REEL |
MX7541AKEWN+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOP-18 | Maxim Integrated Products | LTC7541ABSW vs MX7541AKEWN+T |
AD7541AKRZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | Rochester Electronics LLC | LTC7541ABSW vs AD7541AKRZ |
DAC7541AKU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, GREEN, PLASTIC, SOIC-18 | Burr-Brown Corp | LTC7541ABSW vs DAC7541AKU/1K |
MX7541AKCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | LTC7541ABSW vs MX7541AKCWN |
MX7541KEWN+T | D/A Converter | Maxim Integrated Products | LTC7541ABSW vs MX7541KEWN+T |
MX7541AKCWN+T | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | LTC7541ABSW vs MX7541AKCWN+T |
PM7541AFS | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | Analog Devices Inc | LTC7541ABSW vs PM7541AFS |
AD7541AKRZ-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | Rochester Electronics LLC | LTC7541ABSW vs AD7541AKRZ-REEL |
AD7541AKRZ-REEL | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | LTC7541ABSW vs AD7541AKRZ-REEL |