Part Details for AD7528KN by Analog Devices Inc
Overview of AD7528KN by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 1 |
|
$15.3750 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 22 |
|
$7.3050 / $14.6100 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 3 |
|
$16.1438 / $17.2969 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 4 |
|
$18.0540 / $20.3108 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 3 |
|
$13.2600 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8264 |
|
$10.2500 / $12.0600 | Buy Now |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Not Compliant | Europe - 470 |
|
RFQ | |
DISTI #
AD7528KN
|
Direct Components, Inc. | 208 |
|
RFQ |
Part Details for AD7528KN
AD7528KN CAD Models
AD7528KN Part Data Attributes:
|
AD7528KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528KN
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7528KN
This table gives cross-reference parts and alternative options found for AD7528KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7528EN | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85 | Texas Instruments | AD7528KN vs TLC7528EN |
5962-8770102RA | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528KN vs 5962-8770102RA |
AD7528TQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528KN vs AD7528TQ |
TLC7528CNE4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | AD7528KN vs TLC7528CNE4 |
TLC7528INE4 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PDIP -25 to 85 | Texas Instruments | AD7528KN vs TLC7528INE4 |
AD7528KNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528KN vs AD7528KNZ |
AD7528BQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528KN vs AD7528BQ |
5962-8770102RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528KN vs 5962-8770102RA |