Part Details for TLC7528INE4 by Texas Instruments
Overview of TLC7528INE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC7528INE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC7528 - D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for TLC7528INE4
TLC7528INE4 CAD Models
TLC7528INE4 Part Data Attributes
|
TLC7528INE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528INE4
Texas Instruments
8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.1 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TLC7528INE4
This table gives cross-reference parts and alternative options found for TLC7528INE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528INE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8770102RX | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528INE4 vs 5962-8770102RX |
5962-8770102RX | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528INE4 vs 5962-8770102RX |
5962-8770102RA | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528INE4 vs 5962-8770102RA |
AD7528TQ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528INE4 vs AD7528TQ |
TLC7528IN | Texas Instruments | $2.7307 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -25 to 85 | TLC7528INE4 vs TLC7528IN |
5962-8770102RB | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20 | TLC7528INE4 vs 5962-8770102RB |
TLC7528CN | Texas Instruments | $3.5751 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70 | TLC7528INE4 vs TLC7528CN |
5962-8770102RC | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528INE4 vs 5962-8770102RC |
AD7528KN | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528INE4 vs AD7528KN |
AD7528BQ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528INE4 vs AD7528BQ |