Part Details for AD7528JR by Analog Devices Inc
Overview of AD7528JR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2981 |
|
RFQ | ||
|
Bristol Electronics | 2793 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, SOP | 384 |
|
$8.0838 / $14.9700 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, SOP | 87 |
|
$13.0988 / $16.8413 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24082 |
|
$9.9800 / $11.7400 | Buy Now |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20 RoHS: Not Compliant | Europe - 135 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 228 |
|
RFQ | |
|
Chip1Cloud | IC DAC 8BIT DUAL MULT 20-SOIC | 4860 |
|
RFQ |
Part Details for AD7528JR
AD7528JR CAD Models
AD7528JR Part Data Attributes
|
AD7528JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JR
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7528JR
This table gives cross-reference parts and alternative options found for AD7528JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528JRZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR vs AD7528JRZ |
MP7528JS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | Exar Corporation | AD7528JR vs MP7528JS |
AD7528JR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7528JR vs AD7528JR-REEL |
MX7528JCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JR vs MX7528JCWP+ |
AD7528JRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR vs AD7528JRZ-REEL |
MP7528JS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, | Micro Power Systems | AD7528JR vs MP7528JS |
MX7528JCWP+T | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JR vs MX7528JCWP+T |
MX7528JCWP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528JR vs MX7528JCWP+ |
AD7528JR-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR vs AD7528JR-REEL7 |
AD7528JRZ-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR vs AD7528JRZ-REEL7 |