-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528JRZ | Analog Devices | 8-BIT DUAL CMOS DAC IC | |
AD7528JRZ-REEL7 | Analog Devices | 8-BIT DUAL CMOS DAC IC | |
AD7528JRZ-REEL | Analog Devices | 8 BIT DUAL CMOS DAC IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9785
|
Newark | Dac, 8Bit, Soic-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Soic, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7528JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$14.7600 / $26.2300 | Buy Now |
DISTI #
505-AD7528JRZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
119 In Stock |
|
$14.7125 / $26.2300 | Buy Now |
DISTI #
584-AD7528JRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT DUAL CMOS DAC IC RoHS: Compliant | 117 |
|
$14.7100 / $22.9800 | Buy Now |
|
Analog Devices Inc | 8-BIT DUAL CMOS DAC IC Package Multiple: 37 | 98 |
|
$10.4100 / $26.2300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 467 |
|
$16.7555 / $21.6200 | Buy Now | |
|
Rochester Electronics | CMOS, Dual 8-Bit, Buffered Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$14.5900 / $17.1600 | Buy Now |
DISTI #
AD7528JRZ
|
TME | IC: D/A converter, 8bit, 5.6Msps, SO20-W Min Qty: 1 | 0 |
|
$10.0100 / $13.9300 | RFQ |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7528JRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 37 | 0 |
|
$15.3900 / $16.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7528JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JRZ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7528JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528JR-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JRZ vs AD7528JR-REEL7 |
MX7528JCWP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | AD7528JRZ vs MX7528JCWP |
MX7528JCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JRZ vs MX7528JCWP+ |
MX7528JCWP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528JRZ vs MX7528JCWP+ |
MX7528JCWP+T | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JRZ vs MX7528JCWP+T |
AD7528JR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7528JRZ vs AD7528JR-REEL |
AD7528JR | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JRZ vs AD7528JR |
AD7528JRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JRZ vs AD7528JRZ-REEL |
MX7528JCWP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528JRZ vs MX7528JCWP+T |