Part Details for AD7528JR-REEL by Analog Devices Inc
Overview of AD7528JR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7528JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2793 |
|
RFQ | ||
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1743 |
|
$8.9200 / $10.4900 | Buy Now |
Part Details for AD7528JR-REEL
AD7528JR-REEL CAD Models
AD7528JR-REEL Part Data Attributes:
|
AD7528JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JR-REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7528JR-REEL
This table gives cross-reference parts and alternative options found for AD7528JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7528JS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | Exar Corporation | AD7528JR-REEL vs MP7528JS |
MX7528JCWP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528JR-REEL vs MX7528JCWP+T |
MX7528JCWP+T | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JR-REEL vs MX7528JCWP+T |
MX7528JCWP-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | AD7528JR-REEL vs MX7528JCWP-T |
MP7528JS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, | Micro Power Systems | AD7528JR-REEL vs MP7528JS |
AD7528JRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR-REEL vs AD7528JRZ-REEL |
AD7528JR-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR-REEL vs AD7528JR-REEL7 |
AD7528JRZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JR-REEL vs AD7528JRZ |
MX7528JCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7528JR-REEL vs MX7528JCWP+ |
MX7528JCWP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | AD7528JR-REEL vs MX7528JCWP+ |