-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7528BQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$43.5396 / $53.7500 | Buy Now |
DISTI #
584-AD7528BQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$43.5300 / $53.7400 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 18 | 2 |
|
$29.7300 / $53.7500 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 182 |
|
$36.8500 / $43.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7528BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528BQ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7528BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7528EN | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85 | Texas Instruments | AD7528BQ vs TLC7528EN |
5962-8770102RA | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528BQ vs 5962-8770102RA |
AD7528TQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528BQ vs AD7528TQ |
TLC7528CNE4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | AD7528BQ vs TLC7528CNE4 |
TLC7528INE4 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PDIP -25 to 85 | Texas Instruments | AD7528BQ vs TLC7528INE4 |
AD7528KNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528BQ vs AD7528KNZ |
5962-8770102RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528BQ vs 5962-8770102RA |
AD7528KN | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528BQ vs AD7528KN |