-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6892
|
Newark | Dac, 8Bit, Dip-16, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7524JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2900 / $19.3600 | Buy Now |
DISTI #
AD7524JNZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
159 In Stock |
|
$12.8583 / $18.6200 | Buy Now |
DISTI #
584-AD7524JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 1084 |
|
$11.8100 / $18.6200 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 25 | 2000 |
|
$7.4200 / $18.6200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.5US SETTLING TIME, 8-BIT DAC, PDIP16 | 24 |
|
$17.8405 / $21.6979 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.5US SETTLING TIME, 8-BIT DAC, PDIP16 | 15 |
|
$5.0280 / $7.5420 | Buy Now |
DISTI #
AD7524JNZ
|
TME | IC: D/A converter, 8bit, 4Msps, DIP16 Min Qty: 1 | 28 |
|
$11.3000 / $14.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$22.9146 | Buy Now |
|
ComSIT USA | CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 RoHS: Compliant | Europe - 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JNZ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7524JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524MJB | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125 | Texas Instruments | AD7524JNZ vs AD7524MJB |
MX7524SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524JNZ vs MX7524SD |
AD7524JN | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JNZ vs AD7524JN |
TLC7524CN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP 0 to 70 | Texas Instruments | AD7524JNZ vs TLC7524CN |
MX7524SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524JNZ vs MX7524SQ |
MP7524SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524JNZ vs MP7524SD |
MP7524AAN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, | Micro Power Systems | AD7524JNZ vs MP7524AAN |
MX7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524JNZ vs MX7524AD |
MP7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Micro Power Systems | AD7524JNZ vs MP7524JN |
AD7524SQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JNZ vs AD7524SQ |