Part Details for MX7524AD by Maxim Integrated Products
Overview of MX7524AD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7524AD
MX7524AD CAD Models
MX7524AD Part Data Attributes
|
MX7524AD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7524AD
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7524AD
This table gives cross-reference parts and alternative options found for MX7524AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7524AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MX7524AD vs MX7524JN |
MX7524SQ/883B | Improved MX7524, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MX7524AD vs MX7524SQ/883B |
AD7524SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7524AD vs AD7524SQ/883B |
MX7524JN+ | Improved MX7524, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7524AD vs MX7524JN+ |
MP7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | MX7524AD vs MP7524AD |
AD7524SQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7524AD vs AD7524SQ |
MP7524SD/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | MX7524AD vs MP7524SD/883 |
AD7524MJB | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125 | Texas Instruments | MX7524AD vs AD7524MJB |
AD7524AQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7524AD vs AD7524AQ |
AD7524JNZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7524AD vs AD7524JNZ |