Part Details for AD7512DIJD by Analog Devices Inc
Overview of AD7512DIJD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for AD7512DIJD
AD7512DIJD CAD Models
AD7512DIJD Part Data Attributes:
|
AD7512DIJD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7512DIJD
Analog Devices Inc
IC IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,CERAMIC, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7512DIJD
This table gives cross-reference parts and alternative options found for AD7512DIJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7512DIJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7512DIJQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD7512DIJD vs AD7512DIJQ |
AD7512DITD | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJD vs AD7512DITD |
AD7512DIKQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIJD vs AD7512DIKQ |
AD7512DIKN/883B | SPDT | Analog Devices Inc | AD7512DIJD vs AD7512DIKN/883B |
AD7512DITQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJD vs AD7512DITQ |
AD7512DIKN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD7512DIJD vs AD7512DIKN |
AD7512DIJQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJD vs AD7512DIJQ |
AD7512DIKNZ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJD vs AD7512DIKNZ |
AD7512DITQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIJD vs AD7512DITQ |
AD7512DISQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJD vs AD7512DISQ |