Part Details for AD7512DIJN by Analog Devices Inc
Overview of AD7512DIJN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7512DIJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 14 Pin, Plastic, DIP | 4 |
|
$58.9950 / $62.1000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7512DIJN
AD7512DIJN CAD Models
AD7512DIJN Part Data Attributes
|
AD7512DIJN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7512DIJN
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7512DIJN
This table gives cross-reference parts and alternative options found for AD7512DIJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7512DIJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7512DIKN/883B | SPDT | Analog Devices Inc | AD7512DIJN vs AD7512DIKN/883B |
AD7512DIKQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIJN vs AD7512DIKQ |
AD7512DIJNZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD7512DIJN vs AD7512DIJNZ |
AD7512DIJD/+ | IC IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,CERAMIC, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DIJD/+ |
AD7512DIKN/+ | IC IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,PLASTIC, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DIKN/+ |
AD7512DIKNZ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DIKNZ |
AD7512DIJQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DIJQ |
AD7512DITD/883B | IC IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,CERAMIC, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DITD/883B |
AD7512DISQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJN vs AD7512DISQ |
AD7512DITQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIJN vs AD7512DITQ |