-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Serial-Input 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$12.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 16 Pin, SOP | 40 |
|
$18.1313 / $18.8565 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 16 Pin, SOP | 2 |
|
$16.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 16 Pin, SOP | 20 |
|
$34.8602 / $38.7336 | Buy Now |
|
Rochester Electronics | AD7398 - Quad 12bit DAC, Serial In ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 425 |
|
$19.3400 / $22.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 47 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7398BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7398BR
Analog Devices Inc
Quad, Serial-Input 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, WSOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7398BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7398BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7398BRZ-REEL | Quad, Serial-Input 12-Bit DAC | Analog Devices Inc | AD7398BR vs AD7398BRZ-REEL |
AD7398BR-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO16, MS-013AA, WSOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7398BR vs AD7398BR-REEL7 |
AD7398BR-REEL | Quad, Serial-Input 12-Bit DAC | Analog Devices Inc | AD7398BR vs AD7398BR-REEL |
AD7398BRZ-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7398BR vs AD7398BRZ-REEL7 |
AD7398BRZ | Quad, Serial-Input 12-Bit DAC | Analog Devices Inc | AD7398BR vs AD7398BRZ |